
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $8.160 | $8.16 |
| Total (Dólares USD) Precio en USD | $8.16 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $8.160 |
| 25+ | $5.840 |
| 50+ | $5.590 |
| 100+ | $5.330 |
| 250+ | $5.050 |
| 500+ | $5.000 |
| 1000+ | $4.960 |
| 2500+ | $4.610 |
Información del producto
Resumen del producto
The MAX6301CUA+T is a +5V, low power microprocessor (μP) supervisory circuit with adjustable reset/watchdog in 8 pin µMAX package. This supervisory circuit provides maximum adjustability for reset and watchdog functions. The reset threshold can be adjusted to any voltage above 1.22V using external resistors. In addition, the reset and watchdog timeout periods are adjustable using external capacitors. A watchdog select pin extends watchdog timeout period to 500x. The reset function has immunity to power supply transients. The MAX6301 is used in intelligent instruments, battery powered computers/controllers, embedded controllers and critical μP monitoring applications.
- Supply voltage range from 1V to 5.5V
- Operating temperature range from 0°C to 70°C
- Supply current of 4μA (no load)
- Complementary RESET asserted at or above VCC = 1V
- Watchdog function can be disabled
- Active-low, open-drain reset output
- Reset timeout period of 4ms at CSRT = 1500pF
- Watchdog timeout period of 2sec at WDS = VCC, CSWT = 1500pF
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
-
1.22V
1
Active-Low, Open-Drain
8Pines
4
70
-
No SVHC (04-Feb-2026)
µMAX
-
1Supervisores
5.5
µMAX
Surface Mount
0
-
MSL 1 - Unlimited
-
1.24
Documentos técnicos (2)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
