
Información del producto
Resumen del producto
The MAX6680MEE+ is a ±1°C fail safe remote/local temperature sensor with SMBus interface in 16 pin QSOP package. This two channel digital thermometers accurately measures the temperature of its own die and one remote PN junction and reports temperature on a 2-wire serial interface. The remote junction can be a diode connected transistor like the low cost NPN type 2N3904 or PNP type 2N3906. The remote junction can also be a common collector PNP such as a substrate PNP of a microprocessor. Include pin-programmable default temperature thresholds for the OVERT (complementary) output, which provides fail-safe clock throttling or system shutdown. In addition, the device are pin programmable to select whether the OVERT (complementary) output responds to either the local, remote or both temperatures. It is used in desktop computers, notebook computers, servers, thin clients and workstations.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -55°C to 125°C
- Two alarm outputs, ALERT (complementary) and OVERT (complementary)
- Pin-programmable threshold for OVERT (complementary) limit
- Dual channel, measures remote and local temperature
- 11bit, 0.125°C resolution for remote temperature measurements
- High accuracy ±1°C (max) from +60°C to +100°C (remote)
- No calibration required
- SMBus/I2C -compatible interface
- SMBus timeout prevents SMBus lockup
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Digital
± 1°C
± 1°C
-55°C
125°C
QSOP
3V
2Canales
I2C, SMBus
125°C
-
-
Digital
± 1°C
-55°C
125°C
QSOP
16Pines
5.5V
11 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
