
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $12.470 |
| 10+ | $10.200 |
| 25+ | $9.830 |
| 50+ | $9.450 |
| 100+ | $9.220 |
| 250+ | $8.980 |
Información del producto
Resumen del producto
The MAX6920AWP+ is a 12 output, 76V, serial interfaced vacuum fluorescent display (VFD) tube driver in 20 pin WSOIC package. It interfaces multiplexed VFD tube to VFD controller such as MAX6850–MAX6853 or to microcontroller. The MAX6920 is also ideal for driving either static VFD tubes or telecom relays. Data is inputted using 5MHz industry standard 4-wire serial interface (CLOCK, DATA, LOAD, BLANK) for compatibility with both industry standard drivers and Maxim’s VFD controllers. The active-high BLANK input forces all driver outputs low by turning display off and automatically puts MAX6920 into shutdown mode for easy display control. Display intensity may also be controlled by pulse width modulating BLANK input. The MAX6920 has a serial interface data output pin (DOUT) which allows any number of devices to be cascaded on the same serial interface. The DOUT propagation delay is 120ns (3V to 4.5V) and 75ns (4.5V to 5.5V).
- 3V to 5.5V logic supply range and 8V to 76V grid/anode supply range
- Operating temperature range from -40°C to 125°C
- Rise time OUT (20% to 80%) of 0.9μs and fall time OUT (80% to 20%) of 0.6μs
- Outputs can source 40mA and sink 4mA continuously
- Push-pull CMOS high voltage outputs
- Any output can be used as a grid or an anode driver
- Outputs can source 75mA repetitive pulses
- Blank input simplifies PWM intensity control
- Logic supply operating current of 72μA at TA = 25°C (all outputs OUT_low, CLK = idle)
- Tube supply operating current of 1mA at TA = +25°C (all outputs OUT_ low)
- Avionics; Gaming Machines; Industrial Weighing; Security; Telecom; White Goods
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
VFD Tube Driver
WSOIC
WSOIC
Serial
5.5V
-
125°C
No SVHC (04-Feb-2026)
-
-
20Pines
3V
Serial
-40°C
MSL 1 - Unlimited
Documentos técnicos (1)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
