
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $4,147.500 |
Información del producto
Resumen del producto
4088 is a 1.5GHz / 50MHz RF signal / waveform generator. It combines RF signal generation with a fully featured AWG/function generator to deliver flexibility and performance in a compact, streamlined solution. On the front panel, dedicated channels and output ON/OFF buttons enable individual and simultaneous operation of the RF and AWG/Function signal generators. The RF generator covers a wide frequency range from 50MHz up to 1.5GHz with excellent frequency stability and low phase noise. The AWG/Function generator utilizes both true point-by-point AWG and DDS based architectures to produce sine, square, triangle, pulse, and user-defined arbitrary waveforms. The function generator frequency ranges from 1µHz up to 50MHz and the AWG features 16 bits of resolution, a sampling rate up to 250MSa/s, and deep waveform memory of 4 million points.
- Amplitude range from -110dBm to +13dBm
- Internal or external AM/FM/PM and pulse modulation functions
- Reverse power protection up to 30V DC or +25dBm RF power
- 16-bit resolution, 250MSa/s, up to 4Mpts arbitrary waveform generator
- Generate triangle/ramp up to 5 MHz and pulse waveforms up to 10 MHz
- Amplitude up to 10 Vpp into 50 Ω or up to 20 Vpp into open circuit
- Internal or external modulation functions: AM, FM, PM, PWM, BPSK, and FSK
- 4.3-inch LCD screen with IPS technology for wider viewing angles
- Variable DC offset ±5V, low jitter < 25ps, internal/external triggering and programmable markers
- NISPOM-compliant sanitization to securely restore factory settings
Contenido
RF signal / waveform generator, Power cord, USB cable, Test report, Certificate of calibration.
Especificaciones técnicas
RF
1 Canal
AM, BPSK, FM, FSK, PM, PWM
-
-
-
3 Años
No SVHC (07-Nov-2024)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
