
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $305.280 |
Información del producto
Resumen del producto
Q60BB6AF2000Q is a Q60 series 2m range adjustable field sensor. It is a full-featured adjustable-field sensor. This adjustable-field sensor is able to detect objects of relatively low reflectivity, while ignoring other objects in the background (beyond the cutoff point). The cutoff distance is mechanically adjustable, using the 2-turn adjustment screw on the top of the sensor. A rotating pointer indicates the relative cutoff position. The indicator moves clockwise to show increasing distance. Two push buttons (ON delay and OFF delay) are used to set the output delay options, to toggle between light and dark operate modes and to lock out the push buttons for security purposes. This function also may be accomplished using the remote wire.
- 50mm to 125mm (2.5in to 5in) minimum range, 200mm to 2000mm (8in to 80in) adjustable cutoff point
- 5-pin Euro-style QD cable, supply voltage range from 10VDC to 30VDC
- Bipolar NPN/PNP output type
- Rotating pointer indicates relative cutoff point setting
- Output ON and/or OFF delays adjustable from 8 milliseconds to 16 seconds
- Powerful infrared sensing beam
- Tough ABS/polycarbonate blend housing is rated IP67; NEMA 6
- Thermoplastic polyetherimide primary housing material, integral QD connection
- 2000mm max sensing distance, 150ms delay at power-up, 500µs repeatability
- Operating temperature range from -20 to 55°C
Advertencias
Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Especificaciones técnicas
2m
Q60 Series
10V
No SVHC (15-Jan-2018)
Supresión de fondo, proximidad
Conector Euro M12 de 5 Pines
30V
Alternativas para el número de pieza Q60BB6AF2000Q
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
