
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.190 |
| 25+ | $1.080 |
| 50+ | $1.030 |
| 100+ | $0.978 |
| 250+ | $0.925 |
| 500+ | $0.894 |
| 1000+ | $0.853 |
Información del producto
Alternativas para el número de pieza ISOM3-175-B-L2
1 producto (s) encontrado (s)
Resumen del producto
Bourns introduces its hybrid technology that combines the breakthrough surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative IsoMOV™ Series Hybrid Protection Component. By combining the best features of both MOV and GDT technologies into a single component, the IsoMOV™ Series achieves high performance as a long life protector with lower capacitance, very low leakage and state-ofthe-art energy handling density. The IsoMOV™ Series is ideally suited for AC and DC power applications where premium performance and/or space savings are required.
- High energy handling density
- Hybrid (MOV and GDT) design
- Extended temperature range
- Ring-wave tolerant
- Low capacitance
Especificaciones técnicas
175
IsoMOV Series
Disc 13.2mm
6
125
-
225
470
Metal Oxide Varistor (MOV)
-40
-
No SVHC (04-Feb-2026)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
