
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $14.120 |
| 10+ | $9.840 |
| 25+ | $9.640 |
| 50+ | $9.420 |
| 100+ | $9.220 |
| 250+ | $8.760 |
| 500+ | $8.290 |
Información del producto
Resumen del producto
The HCPL-2430-300E is a 2-channel 8-pin surface-mount high speed Logic Gate Optocoupler combines an 820nm AlGaAs light emitting diode with a high speed photodetector. This combination results in very high data rate capability and low input current. The totem pole output eliminates the need for a pull out resistor and allows for direct drive of data buses. The detector has optical receiver input stage with built-in Schmitt trigger to provide logic compatible waveforms, eliminating the need for additional wave shaping. The hysteresis provides differential mode noise immunity and minimizes the potential for output signal chatter. The electrical and switching characteristic is guaranteed over the temperature range of 0 to 70°C. This optocoupler is compatible with TTL, STTL, LSTTL and HCMOS logic families. It is suitable for isolation of high speed logic systems, ground loop elimination, high speed disk drive I/O and pulse transformer replacement.
- AC performance guaranteed over temperature
- High speed AlGaAs emitter
- High power supply noise immunity
Especificaciones técnicas
2 Channel
40
8Pines
No SVHC (23-Jan-2024)
3.75
Surface Mount DIP
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
