¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $18.130 |
| 10+ | $17.080 |
| 25+ | $16.650 |
| 50+ | $15.220 |
| 100+ | $14.460 |
| 250+ | $12.950 |
| 500+ | $12.600 |
Información del producto
Resumen del producto
FM-RRFQ1-433 is an 433.92MHz FM receiver hybrid module, These miniature RF modules provide a cost effective high performance FM radio data link at 433.92MHz. Manufactured using laser trimmed thick film ceramic hybrid, the modules exhibit extremely stable electronic characteristics over an industrial temperature range. Manufacture on a ceramic substrate provides a very reliable operation over a wide temperature range. This transmitter and receiver pair enables the simple implementation of a data link at up to 4.8Kbit/s at distances up to 75 meters on building and 250 meters on open ground. These modules will suit one to one and multi node wireless links in application including car and building security, EPOS and inventory tracking, remote industrial process monitoring and computer networking. Because of their small size and low power requirements, both modules are ideal for use in portable, battery powered application such as hand held terminals.
- 433.92MHz FM radio receiver
- Transmit range up to 250m
- Miniature packages
- Data rate up to 9.6Kbps
- No adjustable components
- Very stable operating frequency
- Standby mode (max 100nA)
- PLL XTAL design
- CMOS/TTL output
- RSSI output
Advertencias
Never place a transmitter or receiver directly into vero board or any similar prototyping board
Especificaciones técnicas
FM
433.92MHz
4.5V
5.5mA
Wireless Security Systems, Car Alarms, Remote Gate Controls, Remote Sensing, Data Capture, Sensor Reporting
No SVHC (27-Jun-2024)
4.8Kbps
-103dBm
5.5V
-
-
Documentos técnicos (1)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto