¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $158.170 |
| 5+ | $145.970 |
| 10+ | $139.220 |
| 25+ | $131.050 |
| 50+ | $122.500 |
| 100+ | $115.050 |
Información del producto
Resumen del producto
The FC11AL/2 is an Universal Phase Angle comes with an integral power device. This single phase firing module with integral 26A triac, uses variable phase angle control with adjustable signal matching and selectable soft-start. The power supply transformer is remote for increased reliability and wide operational voltage capabilities. The FC11AL/2 controller governs the amount of power supplied to the load, by controlling the AC supply. A ramp and pedestal input circuit, allowing variation of firing phase angle by DC signal, enables more power through to the load with increasing angle. It is suitable for most AC resistive loads with current ratings up to 25A when fitted onto a suitable heat sink and also for some inductive loads such as transformers and full wave vibrators.
- Wide range of control signal inputs
- Selectable soft-start signal delay function
- Status LED giving output level indication
- 2500Vrms Isolation voltage
Especificaciones técnicas
25
253VAC
50Hz
65
No SVHC (23-Jan-2024)
207VAC
2.5kVrms
-
-
Documentos técnicos (1)
Alternativas para el número de pieza FC11AL/2
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto