| Cantidad | Precio en USD |
|---|---|
| 1+ | $283.490 |
Información del producto
Resumen del producto
DRSL-LPI-2 is a DRSL-LPI Series 2-channel DIN rail input loop powered isolator provides a competitive choice in terms of both price and technology for galvanic isolation of current signals to SCADA systems or PLC equipment. These units provide isolation and 1:1 conversion of standard current signals and are powered by the analogue input current signal loop. The DRSL-LPI series offers isolation between input and output, provides surge suppression and protects control systems from transients and noise. These units also eliminate ground loops and can be used for measuring floating signals. Low power consumption facilitates DIN rail mounting without the need for any air gap. Measurement ranges are factory calibrated. This isolator operates over a wide temperature range from -25 to 70°C (-13 to 158°F).
- Input range from 0 to 20mA
- Powered by the analogue input current signal loop
- Low input voltage drop
- Isolation voltage is 300V
Especificaciones técnicas
Current
2Canales
-
30
No SVHC (17-Jan-2022)
Current
0.1
-
DRSL-LPI Series
Documentos técnicos (1)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto