Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $492.290 |
| 5+ | $315.650 |
| 10+ | $279.270 |
| 25+ | $237.880 |
| 50+ | $222.220 |
| 10000+ | $217.780 |
Información del producto
Resumen del producto
The BZE6-2RN234 is a 1NO/1NC SPDT snap-action medium-duty Limit Switch with top roller arm actuator and steel roller lever. Lead washers are used to seal the mounting holes on side mount switches. All side mount switches are installed with #6 screws. It is designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The sealed (actuators with boots) E6 series switch is preferred for applications where there could be exposure to liquid or particulate environments. It is suitable for special machinery, textile machinery, conveyors construction machinery and equipment, printing trades machinery, overhead cranes and hoist.
- Side mount enclosure
- Standard internal basic switch construction
- Standard (single-break) contact
- Seal boot plunger
- Small footprint with easy access to wiring terminals
- 0.5"-14NPT Conduit
Advertencias
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Especificaciones técnicas
Brazo con Roldana Superior
15
5.56
15
No SVHC (07-Jul-2017)
-
600
E6 Series
250
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto