| Cantidad | Precio en USD |
|---|---|
| 1+ | $78.800 |
| 5+ | $74.870 |
| 10+ | $72.500 |
| 25+ | $71.050 |
| 50+ | $69.600 |
| 100+ | $68.160 |
| 250+ | $66.710 |
Información del producto
Resumen del producto
The TWTD series rugged Pushbutton Switch offers both variety and durability in an attractive design. With button sizes up to 2 9/16-inch (65mm), chrome-plated zinc locking rings, die-cast zinc mounting threads, steel anti-rotation rings and self-cleaning contacts, the TWTDs are here to stay. The TWTD series also offers either LED or incandescent illumination in full voltage and transformer models. Transparent contact windows allow the viewing of IDEC's self-cleaning slow-make/slow-break contacts. Regardless of your switching needs, the TWTD series provides the kind of long lasting, industrial strength quality you've come to expect from IDEC.
- LED or incandescent illumination
- Transformer or full voltage
- Transparent contact windows
- Modular construction for maximum flexibility
- Double nickel plated terminal screws
- Available assembled or as sub-components
- IP65, NEMA 4x Protection rating
- Large M3.5 screw terminals with captive SEMS plate
Especificaciones técnicas
Serie TWTD
24V
24V
Momentáneo
Verde
110V
24V
Panel Mount
Verde
No SVHC (16-Jul-2019)
30.5mm
SPST-NO, SPST-NC
10A
Redondo Levantado
10A
8A
IP65
Tornillo
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto