¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $26.510 |
| 5+ | $24.550 |
| 10+ | $23.850 |
| 20+ | $23.240 |
Información del producto
Resumen del producto
MP008426 is a compact 24 x 48mm digital hour meter that comes with an easy-to-read large 6-digit LCD with an in-built non-volatile memory (EEPROM) offering exceptional reliability with a memory retention period of 100 years. It also provides a remote reset option and runs with a minimal power consumption of 0.8 VA. With a supply voltage of 85 - 265V AC/DC, this product has a max of 99999.9hrs measurement range. Its wide operating temperature range of - 10°C to +50°C and accuracy of ±0.02% makes it reliable and versatile. It has a front panel with an IP54 degree of protection and easy screw-mounted bezel installation making it robust and neatly fit and operate in demanding industrial conditions.
- 6-digit LCD 5mm height
- In-built non-volatile memory (EEPROM)
- Remote reset option
- Low power consumption of 0.8VA
- Supply 85-265 VAC
Especificaciones técnicas
85VAC
-
24mm
MP Panel-Mount Timers
265VAC
99999.9h
48mm
No SVHC (07-Nov-2024)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto