¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $32.170 |
| 5+ | $29.800 |
| 10+ | $28.940 |
| 20+ | $28.690 |
Información del producto
Resumen del producto
MP008423 digital counter comes with a user-friendly 6-digit LCD with in-built non-volatile memory (eeprom) offering exceptional reliability. It also provides remote reset option and runs with minimal power consumption of 0.4 W. With supply voltage of 12 - 48 VAC/DC and counting frequency of 10Hz, this product has memory retention period of 100 years for max of 999999 measurement range. It's wide operating temperature range of - 10°C to +50°C and accuracy of ±1 count throughout its life makes it the most reliable one in its segment. It packs itself with a IP54 degree of protection and easy screw mounted bezel installation makes it fit neat into tough industrial applications.
- User friendly 6 digit LCD display
- In-built non-volatile memory (EEPROM)
- Remote reset option
- Low power consumption of 0.4W
- Supply 12 - 48 VAC/DC
Especificaciones técnicas
6
12V
24mm
-10°C
MP Digital Counters
-
48V
48mm
50°C
No SVHC (07-Nov-2024)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto