| Cantidad | Precio en USD |
|---|---|
| 1+ | $387.570 |
| 5+ | $387.550 |
| 10+ | $356.570 |
Información del producto
Resumen del producto
The G1201/2 WH005 is a Flame Retardant Braided Polyester Expandable Sleeving. The tube has 55000psi minimum tensile strength. Alpha GRP is lightweight, expandable woven polyester sleeving that offers high flexibility with high resistance to abrasion and cut through. The open weave allows for a great range of expansion of the sleeving diameter, thus ensuring ease of installation and gripping action over a wide range of shapes and sizes. This sleeving is an ideal protective sleeve for wire bundles, harnesses, pneumatic hoses, hydraulic lines and highly polished or threaded machine parts. To prevent fraying of ends, tube should be cut/sealed with a hot knife.
- 48 Number of carriers
- 3 Number of yarns
- 144 Total number of monofilaments
- -75 to 125°C Temperature range
Especificaciones técnicas
Expandable
White
30.5
Serie GRP-120
PE (Polyester)
12.7
100
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Alternativas para el número de pieza G1201/2 WH005
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto