| Cantidad | Precio en USD |
|---|---|
| 1+ | $317.090 |
| 5+ | $312.980 |
Información del producto
Resumen del producto
The R130-164-000 is a water-tight non-metallic Enclosure made of polyester with integrated hinge. It is designed for use as instrument enclosures, electrical junction boxes or terminal wiring enclosures. It provides outstanding protection against dust, oil and pressurized water. The device is impervious to atmospheric and marine corrosion. The threaded cover screw holes also provide single channel access to rear mounting positions. It has recessed neoprene gasket with tongue and groove construction is oil and petroleum resistant. The spring loaded stainless steel hinge pins are standard, allowing for quick lid removal.
- NEMA-1, 2, 3, 3R, 4, 4X, 5, 12, 13 Protection rating
- UL94V-0 Flammability rating
- Two piece moulded fibreglass reinforced polyester construction
- Captive polyfibre cover screws are provided with a standard slot head
- Cover screws Fasten into pre-threaded holes
- Threaded stainless steel inserts provide for internal mounting
Especificaciones técnicas
Instrument
345.4
101.6
Beige
13.6
4
No SVHC (04-Feb-2026)
Poliéster (PET)
162.6
IP66
NEMA 1, 2, 3, 3R, 4, 4X, 5, 12, 13
6.4
Serie PD
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto