¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $9.740 |
| 5+ | $9.150 |
| 10+ | $8.610 |
Información del producto
Resumen del producto
SchmartBoard-ez 0.65mm Pitch SOIC to DIP adapter creates an easy, cost effective and versatile way for you to use the latest surface mount components in your Raspberry Pi project. Schmartboard has developed patented easy solutions for soldering board level components so that even a novice can finish difficult projectsez 0.65mm Pitch SOIC to DIP adapter This product is an SOIC to DIP adapter with a twist. These have our patented "ez" technology which means that soldering the surface mount component is simple, and as with all of our "ez" boards, we are the only company with a patented solution for easily soldering surface mount parts. Included in the package are .65mm pitch adapter boards for 8 leads, 20 leads, and 28 leads. The 20 and 28 pin boards also include room for 0805 SMT components such as a bypass capacitor and pads for easy access to a ground. Some headers have been included as a bonus for your convenience.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Especificaciones técnicas
Small
35.81
96
IP65
NEMA 4
1.18
Serie G1
No SVHC (04-Feb-2026)
Diecast Aluminium
36
IP65
Unfinished
1.41
3.54
0Agujeros
No
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto