| Cantidad | Precio en USD |
|---|---|
| 1+ | $412.130 |
| 2+ | $408.470 |
| 5+ | $404.800 |
Información del producto
Resumen del producto
The DNRR70HDW is a heavy duty 2-post Robust Rack constructed using 10-gauge welded steel frame with premium smooth black powder paint finish. It is used when strength and reliability is the highest priority and designed to support rack mount infrastructure, regardless of the application. Its automated tapping assembly provides EIA compliant tapped rails on both the front and back to ensure flexibility when mounting equipment. When connecting multiple racks together, Hammond provided a 1.25-inch cable pass-through, in addition added numerous tapped and non-tapped holes for mounting power distribution, cable management and other accessories. Bonding is a breeze with two (2) pairs of integrated 10-32 ground studs, spaced 5/8-inch apart. Stud pairs are conveniently located across from each other inside the rail channel.
- Weighing in at just over 75lbs
- UL Listed 2416 rated for up to 1500lbs (680 kg) static load rating
Especificaciones técnicas
Acero
1.93
-
20
DNRRHDW Series
Negro
508
76.1
-
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Alternativas para el número de pieza DNRR70HDW
1 producto (s) encontrado (s)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto