| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 2000 | $0.779 | $1,558.00 |
| Total (Dólares USD) Precio en USD | $1,558.00 | ||
| Cantidad | Precio en USD |
|---|---|
| 2000+ | $0.779 |
| Cantidad | Precio en USD |
|---|---|
| 2000+ | $0.754 |
Información del producto
Resumen del producto
The HV9921N8-G is a 3-pin pulse width modulated high-efficiency switch-mode LED Lamp Driver IC allows efficient operation of LED strings from voltage sources ranging up to 400VDC. The HV9921 includes an internal high voltage switching MOSFET controlled with fixed off-time (TOFF) of approximately 10.5μs. The LED string is driven at constant current, thus providing constant light output and enhanced reliability. The output current is internally fixed at 20mA for HV9921. The peak current control scheme provides good regulation of the output current throughout the universal AC line voltage range of 85 to 265VAC or DC input voltage of 20 to 400V.
- Universal 85 to 265VAC operation
- Fixed OFF-time buck converter
- Internal 475V power MOSFET
Especificaciones técnicas
Buck
20mA
264
20
Surface Mount
3Pines
85
-
No SVHC (04-Feb-2026)
Reductor
1Salidas
-
85
-
-
TO-243AA
-40
-
MSL 1 - Unlimited
-
TO-243AA
-
Documentos técnicos (3)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto