| Cantidad | Precio en USD |
|---|---|
| 1+ | $3.370 |
| 3000+ | $1.840 |
| 6000+ | $1.820 |
| 12000+ | $1.790 |
| 18000+ | $1.750 |
| 30000+ | $1.720 |
Información del producto
Resumen del producto
The MAX16813 high-efficiency, high brightness LED (HB LED) driver provides four integrated LED current-sink channels. An integrated current mode switching controller drives a DC/DC converter that provides the necessary voltage to multiple strings of HB LEDs. The device accepts a wide 4.75V to 40V input voltage range and withstands direct automotive load dump events. The wide input range allows powering HB LEDs for small to medium sized LCD displays in automotive and general lighting applications.
- 4-channel linear LED current sinks with internal MOSFETs independently drive multiple LED strings
- Flexible current mode architecture supports a wide range of applications while minimizing interference
- Protection features enhance fault detection and system reliability
- Adaptive output voltage optimization to minimize power dissipation
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Boost, SEPIC
4.75
4.75
150
Surface Mount
20Pines
125
AEC-Q100
No SVHC (04-Feb-2026)
Boost, SEPIC
4Salidas
-
40
0
2
TQFN
-40
-
MSL 1 - Unlimited
-
TQFN
2
Documentos técnicos (1)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto