6,000 Puede reservar stock ahora
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $2.290 | $2.29 |
| Total (Dólares USD) Precio en USD | $2.29 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $2.290 |
| 50+ | $1.550 |
| 100+ | $1.380 |
| 250+ | $1.300 |
| 500+ | $1.250 |
| 1000+ | $1.220 |
| 2500+ | $1.200 |
| 5000+ | $1.170 |
Información del producto
Resumen del producto
The ZXLD1356ET5TA is a continuous mode inductive Step-Down Converter designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. The LED driver device operates from an input supply between 6 and 60V and provides an externally adjustable output current of up to 550mA. Depending upon supply voltage and external components, this can provide up to 30W of output power. Output current can be adjusted above or below the set value, by applying an external control signal to the ADJ pin. Enhanced output current dimming can be achieved by applying a PWM signal to the ADJ pin.
- Typically better than 0.8% output current accuracy
- Simple and with low part count
- Single pin ON/OFF and brightness control using DC voltage or PWM
- PWM resolution up to 1000:1
- High efficiency up to 97%
- Inherent open-circuit LED protection
Especificaciones técnicas
Buck
6
60V
60
0
Surface Mount
5Pines
125
AEC-Q100
No SVHC (04-Feb-2026)
Buck
1Salidas
-
550mA
60
550
500
TSOT-23
-40
-
-
AEC-Q100
TSOT-23
500
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto