| Cantidad | Precio en USD |
|---|---|
| 1+ | $71.380 |
Información del producto
Resumen del producto
HBG-160-48A series is a 160W AC/DC LED driver featuring the circular shape design. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HBG-160 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. Application includes LED bay lighting, LED stage lighting, LED spot lighting. Approved by UL8750(type”HL”), CSA C22.2 No.250.13-12, TUV EN61347-1, EN61347-2-13; BIS IS15885(for 36A,48A,48B,60A,60DA only), EAC TP TC 004, GB19510.1,GB19510.14.
- Input voltage range from 90 to 305VAC and 127 to 431VDC, output voltage is 48VDC
- Constant voltage + constant current mode output
- Efficiency is 93%
- Circular metal housing with class I design
- Built-in active PFC function
- Function options is output adjustable via potentiometer, 3 in 1 dimming, DALI
- 5 years warranty
- Typical lifetime <gt/> 50000 hours
- IP65 rated (Lo adjustable through built-in potentiometer)
- Rated current of 3.3A, rated power of 158.4W, -40°C to 85°C working temperature range
Especificaciones técnicas
-
48
Constant Current, Constant Voltage
305
No SVHC (25-Jun-2025)
158.4
3.3
90
HBG-160
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto