¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.466 | $0.47 |
| Total (Dólares USD) Precio en USD | $0.47 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.466 |
| 50+ | $0.430 |
| 100+ | $0.396 |
| 250+ | $0.360 |
| 500+ | $0.357 |
| 1000+ | $0.350 |
| 2500+ | $0.343 |
| 5000+ | $0.336 |
Información del producto
Resumen del producto
The XLamp ML-C series LED brings lighting-class reliability and performance to 1/3-watt LEDs. The XLamp ML-C LED expands Cree's lighting-class leadership to linear and distributed lighting applications. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning in a 3.5 x 3.5mm package, the XLamp ML-C LED continues Cree's history of segment-focused product innovation in LEDs for lighting applications. The XLamp ML-C LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, fluorescent retrofits and retail-display lighting.
- Available in white (2600 to 8300K CCT) and 80-, 85- and 90-CRI minimum
- White LEDs available in both parallel and series
- ANSI-compatible sub-bins
- 350mA for parallel, 175mA for series, 250mA for royal blue Maximum drive current
- 120° Viewing angle, uniform chromaticity profile
- Electrically neutral thermal path
Especificaciones técnicas
Serie XLamp ML-C
120
5000
3.2
-
Blanco Frío
26.8
350
100
No SVHC (10-Jun-2022)
Documentos técnicos (3)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto