| Cantidad | Precio en USD |
|---|---|
| 1+ | $11.380 |
| 10+ | $9.180 |
| 25+ | $8.630 |
| 50+ | $8.330 |
| 100+ | $8.020 |
| 250+ | $7.800 |
| 500+ | $7.570 |
Información del producto
Resumen del producto
1005621 is a GPS L1 & L5 ceramic patch antenna. This antenna delivers on the key needs of device designers for higher functionality and performance in smaller/thinner designs. This antenna is mounted using double sided adhesive and through-hole solder pin. This innovative antenna provides compelling advantages for GPS L1 & L5 enabled devices. By optimizing antenna size, performance and emissions, customer and regulatory specifications are more easily met. Applications include M2M / IoT devices, security (defense, marine), telematics devices, agriculture, geo-tracking, autonomous vehicles, vehicle tracking/fleet management systems, navigation devices, fitness trackers.
- Supports: GNSS systems, global antenna embedded systems, satellite positioning systems
- Reduced costs and time-to-market
- Quicker time-to-market
- 1584MHz GPS L1 (1575 ±2MHz) and 1176MHz (1176 ±2MHz) center frequency
- ˂ -10dB (L1 and L5) return Loss
- 4.8dBic (L1) and 2.8dBic (L2) zenith gain
- < 2dB (L1) and < 3dB (L2) axial ratio
- 50 ohm impedance
- Size is 0.98inch x 0.98inch x 0.32inch (overall) 0.70inch x 0.70inch x 0.15inch (top patch)
Especificaciones técnicas
25mm x 25mm x 8.16mm
1.176GHz
No SVHC (17-Dec-2015)
1.575GHz
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto