¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $2.570 | $2.57 |
| Total (Dólares USD) Precio en USD | $2.57 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.400 |
| 25+ | $2.310 |
| 50+ | $2.210 |
| 100+ | $2.040 |
| 500+ | $1.850 |
| 1000+ | $1.660 |
| 2500+ | $1.630 |
Información del producto
Resumen del producto
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Especificaciones técnicas
2.2
Shielded
WE-LHMI Series
-
± 20%
8.5
No SVHC (04-Feb-2026)
10
22
9.7mm x 8.5mm x 4mm
0.00941
9.7
4
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto