¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $3.160 |
| 25+ | $2.250 |
| 100+ | $1.740 |
| 250+ | $1.640 |
| 500+ | $1.540 |
| 1000+ | $1.460 |
| 2500+ | $1.390 |
| 5000+ | $1.360 |
Información del producto
Resumen del producto
The KP1830210631 is a radial potted AC and pulse Film Capacitor with polypropylene film dielectric and tin foil electrodes. The KP 1830 series film capacitor has mono construction and tinned wire leads. It assists energy conversion while providing low losses, high efficiency and long life. For general purpose applications of DC-filtering, coupling, bypassing timing and interference suppression on low-voltage circuits. The film capacitor basically consists of two metal foil electrodes that are separated by an insulating plastic film also called dielectric. The terminals are connected to the end-faces of the electrodes by means of welding or soldering.
- UL94V-0 flame-retardant epoxy resin sealed plastic case encapsulation
- High insulation resistance
- Excellent current carrying
- Pulse handling capability
- Good capacitance stability
Especificaciones técnicas
Film / Foil PP
1000
Alta Frecuencia
250
-
5
-
-
7.2
6
-
-
-
Caja Radial - 2 Pines
± 1%
Agujero Pasante
630
Conexión Radial
-
-
-
4.5
-
KP1830 Series
100
To Be Advised
Documentos técnicos (1)
Alternativas para el número de pieza KP1830210631
1 producto (s) encontrado (s)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto