¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $5.840 |
| 10+ | $4.290 |
| 25+ | $4.040 |
| 50+ | $3.780 |
| 100+ | $3.400 |
| 500+ | $3.320 |
| 1000+ | $3.220 |
| 2500+ | $2.960 |
Información del producto
Resumen del producto
C4AU series radial leaded, printed circuit board mount power film capacitors for harsh environment DC link (automotive grade) applications. C4AU series capacitors are polypropylene metallized film capacitors with a rectangular, plastic box-type design, filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
- Miniaturized size
- THB 85°C/85% R.H. VR 1000 hours
- Self-healing, low loss and low ESL
- High ripple current and high dV/dt
- High capacitance density
- High contact reliability
- Suitable for high frequency applications
Especificaciones técnicas
Metallized PP
3.6
DC Link
-
GRADE III (Test Condition B)
27.5
252
0.0117
32
30
-
-55
AEC-Q200
Radial Box - 2 Pin
± 5%
Through Hole
900
Radial Leaded
70
8.7
-
16
8.7
C4AU Series
105
No SVHC (04-Feb-2026)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto