¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $4.270 |
| 10+ | $3.310 |
| 25+ | $3.080 |
| 50+ | $2.850 |
| 100+ | $2.550 |
| 500+ | $2.460 |
| 1000+ | $2.360 |
| 2500+ | $2.270 |
Información del producto
Resumen del producto
C4AK series radial leaded printed circuit board mount power film capacitors for DC Link (automotive grade) applications. These capacitors are a new polypropylene material metallized film capacitors with a rectangular, plastic box type design (black colour) filled with resin and uses 2 tinned wires. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
- High voltage and long life at 125°C
- Voltage derated at 135°C
- Self-healing, low loss, low ESL
- High ripple current and high dV/dt
- High capacitance density
- High contact reliability
- Suitable for high frequency applications
Especificaciones técnicas
Metallized PP
1.2
DC Link
-
-
27.5
48
0.035
32
20
-
-55
AEC-Q200
Radial Box - 2 Pin
± 5%
Through Hole
900
PC Pin
40
3.8
-
11
-
C4AK Series
135
No SVHC (04-Feb-2026)
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto