![PANASONIC ETPE330MIB Capacitor de Polímero de Tantalio, 330 µF, ± 20%, 2.5 V, B2, 0.018 ohm, 1411 [3528 Métrico]](https://mexico.newark.com/productimages/standard/en_US/3782354-40.jpg)
¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $2.060 | $2.06 |
| Total (Dólares USD) Precio en USD | $2.06 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $2.060 |
| 25+ | $1.440 |
| 100+ | $1.110 |
| 250+ | $1.030 |
| 500+ | $0.956 |
| 1000+ | $0.901 |
| 5000+ | $0.840 |
Información del producto
Resumen del producto
TPE Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ Capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- TPE series B size POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Small size (L 3.5 × W 2.8 × H 1.9mm)
- Low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Especificaciones técnicas
330µF
2.5V
0.018ohm
3.5mm
1.9mm
-55°C
POSCAP TPE Series
No SVHC (04-Feb-2026)
± 20%
B2
1411 [3528 Metric]
2.8mm
2.45A
105°C
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto