![PANASONIC 6TPF330MAL Capacitor de Polímero de Tantalio, 330 µF, ± 20%, 6.3 V, D3L, 0.01 ohm, 2917 [7343 Métrico]](https://mexico.newark.com/productimages/standard/en_US/3782378-40.jpg)
¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $2.940 | $2.94 |
| Total (Dólares USD) Precio en USD | $2.94 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $2.940 |
| 25+ | $2.110 |
| 100+ | $1.530 |
| 250+ | $1.470 |
| 500+ | $1.410 |
| 1000+ | $1.350 |
| 5000+ | $1.330 |
Información del producto
Resumen del producto
TPF Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- TPF series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Super low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Especificaciones técnicas
330µF
6.3V
0.01ohm
7.3mm
2.8mm
-55°C
POSCAP TPF Series
No SVHC (04-Feb-2026)
± 20%
D3L
2917 [7343 Metric]
4.3mm
3.65A
105°C
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto