![PANASONIC 2R5TPF470M9L Capacitor de Polímero de Tantalio, 470 µF, ± 20%, 2.5 V, D3L, 0.009 ohm, 2917 [7343 Métrico]](https://mexico.newark.com/productimages/standard/en_US/3782377-40.jpg)
¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $3.590 | $3.59 |
| Total (Dólares USD) Precio en USD | $3.59 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $3.590 |
| 25+ | $3.450 |
| 100+ | $3.190 |
| 250+ | $2.900 |
| 500+ | $2.630 |
| 1000+ | $2.320 |
| 5000+ | $2.000 |
Información del producto
Resumen del producto
TPF Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- TPF series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Super low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Especificaciones técnicas
470µF
2.5V
9000µohm
7.3mm
2.8mm
-55°C
POSCAP TPF Series
No SVHC (04-Feb-2026)
± 20%
D3L
2917 [7343 Metric]
4.3mm
3.85A
105°C
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto