¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $4.020 |
| 10+ | $3.600 |
| 25+ | $3.360 |
| 50+ | $3.130 |
| 100+ | $2.820 |
| 500+ | $2.590 |
| 1000+ | $2.280 |
| 2500+ | $2.130 |
Información del producto
Resumen del producto
SCMQ14C474PRBA0 is a SCM series SuperCapacitor. This cylindrical electrochemical double-layer capacitor offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by itself or in conjunction with primary or secondary batteries, this provides extended backup time, longer battery life, and provides instantaneous power pulses as needed. It offers great solutions for holding up, energy harvesting, and pulse power applications. Typical applications include camera flash systems, energy harvesting, GSM/GSR pulse applications, UPS/industrial, wireless alarms, remote metering, scanners, toys and games.
- High pulse power capability
- Low leakage current
- 0.24inch diameter, 0.55inch length
- 5.0V voltage rating
- 0.47F rated capacitance
- Capacitance tolerance: +100%/-0%
- 2µA DCL max at 72Hrs
- 400mohm ESR max at 1000Hz, 1000mohm ESR max at DC
- 0.80A peak current
- Operating temperature range from -40°C to 65°C
Especificaciones técnicas
0.47
Pin de PC
0%, +100%
Cilindro
-
13.6
-
-40
-
5
SCM Series
9
Agujero Pasante
0.4
6.3
14
65
No SVHC (17-Jan-2023)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto