Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 150+ | $7.717 |
| 300+ | $7.654 |
| 600+ | $7.579 |
| 5100+ | $7.420 |
Información del producto
Resumen del producto
The FC0H105ZFTBR44-SS is a cylindrical surface-mount supercapacitor for high energy storage applications. The FC series supercapacitor is designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly. The supercapacitor have characteristics ranging from traditional capacitor and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Surface mount without holder
- Maintenance-free
- Highly reliable against liquid leakage
- Lead-free environmental
- Positive electrode forward orientation
- Maximum Current @ 30 Minutes 1.5mA
- 4.2V Minimum voltage holding characteristic
Especificaciones técnicas
1
Soldar
-
Lata Radial - SMD
7
-
10.5
-25
-
5.5
-20%, +80%
1000 horas a 70°C
Montaje Superficial (SMD)
21
-
FC Supercapacitors Series
70
No SVHC (25-Jun-2025)
Alternativas para el número de pieza FC0H105ZFTBR44-SS
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto