| Cantidad | Precio en USD |
|---|---|
| 175+ | $15.210 |
| 350+ | $15.060 |
| 525+ | $14.900 |
| 875+ | $14.610 |
| 1750+ | $14.300 |
| 4375+ | $14.010 |
| 8750+ | $13.700 |
Información del producto
Resumen del producto
The 196 HVC series is a Hybrid Energy Storage Capacitor with high capacity and energy density. It has soft and low transient-voltage controlled charging characteristic. It is used in power backup for memory controller, flash backup, RAID systems, SRAM, DRAM, power failure and write cache protection for enterprise SSD and HDD, real time clock power source, burst power support for flash lights, wireless transmitters, backup power for industrial PC's and industrial controls. It is also used in storage device for energy harvesting, emergency light and micro UPS power source.
- 1.4V (single cell) to 2.8/4.2/5.6/7/8.4V (multiple cells) - Voltage flexibility
- 1000hrs @ 70/85°C Useful life
- No cell balancing necessary
- Stacked through-hole configuration
- Non-hazardous electrolyte
- Maintenance-free, no service necessary
Especificaciones técnicas
90
Pin de PC
25
2000 horas a 85°C
0.04
35
25
-20
-
4.2
-20%, +80%
Moneda
Agujero Pasante
35
25
Serie 196 HVC
85
No SVHC (25-Jun-2025)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto