¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $2.310 |
| 25+ | $1.590 |
| 100+ | $1.270 |
| 250+ | $1.080 |
| 500+ | $1.060 |
| 1000+ | $1.030 |
| 2500+ | $1.010 |
| 5000+ | $0.989 |
Información del producto
Resumen del producto
The ZCAT1730-0730A-BK is a black fixed cable clamp filter Ferrite Core with case. Using TDK's unique structure where the ferrite core is mounted and integrated in a plastic case, it is possible to attach them to interface cables and power cables with one touch without having to cut the cables. It features excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core. It is effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality. It is suitable for word processors, monitors, HDDs, electronic musical instruments, video games, copiers and facsimiles.
- Halogen-free
Especificaciones técnicas
7mm
500MHz
ZCAT Series
10MHz
80
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Alternativas para el número de pieza ZCAT1730-0730A-BK
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto