¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $38.010 |
Información del producto
Resumen del producto
OM13088UL is a LPCXpresso4367 development board. The LPCXpresso family of boards provides a powerful and flexible development system for NXP®'s Cortex-M MCUs. The LPCXpresso4367 board has been developed by NXP to enable evaluation of and prototyping with the LPC4300 series of MCUs, and features the LPC4367 in its 100 PIN BGA package option. LPCXpresso™ is a low-cost development platform available from NXP supporting NXP's Arm-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an attached JTAG debugger. LPCXpresso is an end-to-end solution enabling embedded engineers to develop their applications from initial evaluation to final production.
- LPC4367 dual-core (M4F and M0+) MCU running at up to 204MHz
- USB, UART, and QSPI flash boot option configuration options
- 8Mbit Macronix quad SPI flash
- Expansion options based on Arduino® UNO R3 and Pmod<lt/>™, plus additional expansion port pins
- On-board Ethernet PHY (output available at expansion connectors)
- High-speed USB A/B connector for host or follower operation
- UART, I²C and SPI port bridging from LPC4367 target to USB via the onboard debug probe
- FTDI UART connector
- Compatible with LPCXpresso4337 mbed SDK
- On-board 1.8/3.3V or external power supply options
Especificaciones técnicas
NXP
LPCXpresso
Cortex-M0+, Cortex-M4F
Development Board LPCXpresso4367
To Be Advised
32bit
ARM
LPC4367
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto