¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $494.110 |
Información del producto
Resumen del producto
High end development platform for Arm® Cortex®-M0+ core based STM32G081RBT6 microcontroller with USB Type-C and power delivery controller interfaces (UCPD), compliant with USB type-C r1.2 and USB PD specification r3.0, two I2Cs, two SPIs, five USARTs, one LP UART, one 12bit ADC, two 12bit DACs, two GP comparators, two LP timers, internal 32KB SRAM and 128KB flash, CEC, SWD debugging support. The full range of hardware features on the STM32G081B-EVAL evaluation board includes a mother board, a legacy peripheral daughterboard and a USB-C and power delivery daughterboard which help to evaluate all peripherals (USB Type-C connector with USB PD, motor control connector, RS232, RS485, Audio DAC, microphone ADC, TFT LCD, IrDA, IR LED, IR receiver, LDR, MicroSD card, CEC on two HDMI connectors, smart card slot, RF E2PROM & temperature sensor) and to develop applications. The board integrates an ST-LINK/V2-1 as an embedded in-circuit debugger and programmer for the STM32 MCU.
- MCU voltage choice fixed 3.3V or adjustable from 1.65V to 3.6V
- I2C compatible serial interface, RTC with backup battery
- 8Gbyte or more SPI interface microSD™ card, potentiometer
- 4 colour user LEDs and one LED as MCU low-power alarm, reset, tamper and user buttons
- 4-direction control and selection joystick
- 5V power jack, RS-232/RS485 communications, stereo audio jack including analogue microphone input
- microSD™ card, extension I2C connector, motor-control connector
- Daughterboard connectors for legacy peripheral daughter board or USB-C daughterboard
- Flexible power-supply (5V power jack, ST-LINK/V2-1 USB connector, daughterboard)
- Support of a wide choice of IDEs including IAR™, Keil®, GCC-based IDEs
Especificaciones técnicas
STMicroelectronics
STM32G0
Cortex-M0+
Eval Board STM32G081RBT6
No SVHC (25-Jun-2025)
32bit
ARM
STM32G081RBT6
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto