¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $22.940 |
Información del producto
Resumen del producto
CY8CPROTO-063-BLE is a PSoC® 6 BLE prototyping kit which is a low-cost hardware platform that enables design and debug of PSoC 6 MCUs. This kit is designed with a snap-away form-factor allowing users to separate the KitProg (on-board programmer and debugger) from target board and use it independently. The CYBLE-416045-02 is a fully certified and qualified module supporting BLE wireless communication. The CYBLE-416045-02 includes onboard crystal oscillators, trace antenna, passive components, and the PSoC™ 63 MCU line. The EZ-BLE creator module is a scalable and reconfigurable platform architecture. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The CYBLE-416045-02 also includes digital programmable logic, high-performance ADC, low-power comparators, standard communication and timing peripherals. The CYBLE-416045-02 includes royalty-free BLE stack compatible with Bluetooth 5.0 and provides up to 36 GPIOs in 14x18.5x2mm package.
- Provides easy access to all the device I/Os in a breadboard
- CYBLE-416045-02 solution ideal fit for applications seeking high-performance BLE wireless solution
- Kit contains an on-board programmer and debugger, designed using PSoC™ 5LP
- Programmer support industry-standard programming interface like CMSIS-DAP and Drag-and-Drop
- PSoC™ 6 BLE prototyping kit can be evaluated using the PSoC™ Creator IDE or ModusToolbox™
Contenido
PSoC 6 BLE prototyping baseboard, Micro USB cable, Quick start guide.
Especificaciones técnicas
Infineon
PSoC 6
Cortex-M4
Eval Board CYBLE-416045-02, PSoC 6 BLE Prototyping Baseboard, Micro USB Cable, Quick Start Guide
No SVHC (25-Jun-2025)
-
ARM
CYBLE-416045-02
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto