¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $926.090 |
Información del producto
Resumen del producto
CYTVII-B-H-8M-320-CPU is a 320-pin evaluation board based on the TRAVEO™ T2G body high family of devices. The evaluation board is designed to enable the users to develop and test functionalities such as Audio Interface, Automotive Ethernet, Gigabit Ethernet, SD Card, SMIF, Dual QSPI User Switch, User LED and UART communication. Rest of the features like CAN, LIN, Potentiometer, LED’s and Switches etc that are not included in the board design, are still accessible in the SAMTEC connector. The evaluation board can be mounted on the CYTVII-B-E-BB base board for the extended features. Programming interface (Arm Standard JTAG, Cortex® Debug, Cortex Debug + ETM and Arm ETM Mictor) to connect several programming tools such as IAR I-jet, Green Hills MULTI, also MiniProg.
- Traveo™ II CYT4BF series 8M flash 320pin BGA device
- Reset controller with manual reset switch and voltage supervision
- One user switch and one user LED
- Samtec connector interface for connecting to the base board CYTVII-B-E-BB
- USB to UART bridge
Especificaciones técnicas
Infineon
Traveo II
Cortex-M0+, Cortex-M7F
Evaluation Board CYT4BF8C
No SVHC (25-Jun-2025)
32bit
ARM
CYT4BFCC
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto