¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $216.770 |
| 5+ | $213.870 |
| 10+ | $209.600 |
| 25+ | $205.320 |
| 50+ | $201.040 |
| 100+ | $196.760 |
Información del producto
Resumen del producto
MAX32621-EVKIT# is an evaluation kit (EV kit) provide a convenient platform for evaluating the capabilities of the MAX32621 microcontroller. It provides a complete, functional system ideal for development and debugging applications. It easily load and debug code using the supplied Olimex ARM-USB-TINY-H JTAG debugger connected through a standard 20-pin ARM JTAG header.
- MAX32621 EV kit features a socketed MAX32621
- Headers for accessing the IC’s pins and Analog Front End (AFE) input signals
- Micro-USB Type-B connection to the IC’s USB device controller
- Micro-USB Type-B connection to USB-UART bridge selectable between IC’s internal UART 0 and UART 1
- On-board Bluetooth® 4.0 BLE transceiver with chip antenna
Contenido
EV kit board with a socketed MAX32621, Olimex ARM-USB-TINY-H JTAG debugger with JTAG ribbon cable, Two standard-A to Micro-B USB cables (for connecting from a PC or stand-alone USB power supply to EV Kit connectors CN1 and CN2), MAX32621 EV kit quick start, Hex Keys for the socket.
Especificaciones técnicas
Analog Devices
-
Cortex-M4F
Eval Brd MAX32621IWG+, Olimex ARM-USB-TINY-H JTAG Debugger w/Ribbon Cable, Hex Key, USB Cable, QSG
No SVHC (04-Feb-2026)
32bit
ARM
MAX32621IWG+
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto