¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $52.730 |
Información del producto
Resumen del producto
ATSMARTCARD-XPRO is a SmartCard Xplained Pro intended for use along with the SAM L22 Xplained Pro to demonstrate and prototype Smart Card applications, leveraging the ISO7816 module on the SAM L22 chip. The main purpose of this kit is to provide a complete demonstration of the smart card application. The extension kit will be used along with the SAM L22 Xplained Pro kit using an ISO7816 module on the SAM L22 chip. It has ID chip to store the board details to identify the extension board when seen from Atmel Studio. SMARTCARD Xplained Pro is designed to be connected to the Xplained Pro header marked EXT3. It is compatible with EXT2 as well.
- SAM L22 Xplained Pro support
- Smart card read/write capability using serial-com from XPRO Expansion headers
- ISO-7816 smart card interface
- EMV Level 1, Class B (3.3V operation)
Especificaciones técnicas
Microchip
Cortex-M0+
SAM L22
SmartCard Xplained Pro Extension Board ATSAML22-XPRO-B
No SVHC (04-Feb-2026)
ARM
ATSAML22N18A
Atmel Xplained Pro Evaluation Platform
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto