¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $42.450 |
Información del producto
Resumen del producto
X-STM32MP-MSP01 is a STM32MP expansion board for motion MEMS, environmental, ToF, and ALS sensor applications. This is a multisensor evaluation board that embeds motion MEMS, environmental, ambient light and Time-of-Flight sensors, a digital microphone, and an NFC tag. This board works with the STM32MPU discovery kit. It can be used with the X-LINUX-MSP1 to read the sensors. The X-STM32MP-MSP01 main devices are the ISM330DHCX 3-axis accelerometer and gyroscope, the IIS2MDC 3-axis magnetometer, and the LPS22HH MEMS nano pressure sensor. The board also includes the STTS22H digital temperature sensor, the VD6283TX ambient light sensor, the IIS2DLPC 3-axis accelerometer, the VL53L5CX multizone ranging sensor, and the MP23DB02MM digital MEMS microphone. The on-board dynamic NFC/RFID tag IC can work with a dual interface for the I²C, through a 13.56MHz RFID reader, or via an NFC phone.
- X-STM32MP-MSP01 interfaces w/ STM32MP1Dev via 40-pin GPIO connector pins using I²C, SPI, GPIO pins
- Compatible with STM32MP157F-DK2 and a Raspberry Pi GPIO connector layout
- Dynamic NFC/RFID tag
- Digital microphone
- Standard DIL 24 pin socket for adapter boards
Especificaciones técnicas
STMicroelectronics
-
-
Evaluation Board STM32MP
No SVHC (25-Jun-2025)
-
ISM330DHCX, IIS2MDC, IIS2DLPC, STTS22H, LPS22HH, VD6283TX, VL53L5CX
STMicroelectronics STM32MP157F-DK2 Discovery Kit and Raspberry Pi Boards
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto