¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $69.270 |
Información del producto
Resumen del producto
EV12U44A is a PIC32CM LS00 Curiosity Pro evaluation kit. It is ideal for evaluating and prototyping with secure and ultra-low power PIC32CM LS00 ARM® Cortex®-M23 based microcontrollers. It comes with various security features including secure boot, Crypto accelerator & Arm® TrustZone® Technology in addition to enhanced peripheral touch controller (PTC) and smart analogue such as Op Amps, ADC, DAC and Analog comparators. It has Arduino Uno connector, microBUS socket and extension headers to expand the development. The kit includes an on-board Embedded Debugger, eliminating the need for external tools to program or debug. The kit also has Embedded current measurement XAM with Data Visualizer support for real-time power measurement.
- Extension headers
- Arduino uno header connectors
- mikroBUS socket
- Embedded debugger
- USB interface, host or device
- Embedded current measurement XAM with data visualizer support for real-time power measurement
- One touch button
- One potentiometer
Especificaciones técnicas
Microchip
PIC32CM
Cortex-M23
Curiosity Pro Evaluation Board PIC32CM5164LS00100
No SVHC (04-Feb-2026)
32bit
ARM
PIC32CM5164LS00100
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto