2 Puede reservar stock ahora
| Cantidad | Precio en USD |
|---|---|
| 1+ | $66.510 |
Información del producto
Resumen del producto
DM330028-2 is a DSPIC33CH CURIOSITY development board. It is intended as a cost effective development and demonstration platform for the entire dsPIC33CH family of dual core high performance digital signal controllers. Designed from the ground-up to take full advantage of Microchip’s MPLAB® X IDE, the board includes an integrated programmer/debugger and requires no additional hardware, making it a perfect starting point to explore the dsPIC33CH dual core family. The PKOB programmer/debugger of this board is not compatible with MPLAB X IDE versions 6.25 and beyond.
- dsPIC33CH512MP508 dual core 16-bit DSC target device
- Integrated PICkit™-On-Board (PKOB) programmer/debugger
- 2x mikroBUS™ interfaces for hardware expansion, compatible with range of existing Click boards™
- 1x Red/Green/Blue (RGB) LED, 2x general purpose red indicator LEDs3x general purpose pushbuttons
- 1x MCLR reset pushbutton, 10k potentiometer
- Galvanically isolated USB-UART interface capable of up to 460,800 baud
- Configurable switch mode power supply (SMPS) test circuit operated in buck, boost, or buck-boost mode
- Configurable SMPS load step transient generator
- General purpose through hole and SMT prototyping area
Especificaciones técnicas
Microchip
dsPIC33CH512MPxxx
dsPIC33
Curiosity Dev Board dsPIC33CH128MP508
No SVHC (04-Feb-2026)
16bit
dsPIC
dsPIC33CH512MP508
-
Documentos técnicos (2)
Productos relacionados
8 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto