¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $47.890 |
Información del producto
Resumen del producto
MA180021 is a PIC18F87J50 full speed USB Plug-In Module (PIM) demonstration board. It is designed as an easy-to-use evaluation platform for Microchip's Full-Speed USB PIC18F87J50 family of microcontrollers. The PIM may be operated either stand-alone or in conjunction with the HPC Explorer board (DM183022). This device fully supports USB 2.0 full-speed and low-speed serial communications at signaling speeds of 12Mbit/s or 1.5Mbit/s.
- Provides all of H/W and S/W needed to develop officially compliant USB communication solutions
Contenido
PIC18F87J50 FS USB Plug-In Module demonstration board (preprogrammed with USB Human Interface Device (HID) class mouse demonstration firmware), Standard USB mini-B cable for power and communication, PICDEM™ FS USB starter kit CD-ROM (containing USB firmware projects, Microchip's custom class USB driver and USB-specific documentation, such as this user's guide).
Especificaciones técnicas
Microchip
PIC18FxxJxx
PIC18
Board
No SVHC (25-Jun-2025)
8bit
PIC
PIC18F
-
Documentos técnicos (4)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto