Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $741.210 |
Información del producto
Resumen del producto
M2GL-EVAL-KIT is an IGLOO2 evaluation kit that makes it easier to develop embedded applications that involve motor control, system management, industrial automation and high-speed serial I/O applications. The kit offers best-in-class feature integration, coupled with the lowest power, exceptional reliability, and proven security. The IGLOO2 evaluation kit provides a platform to develop transceiver I/O-based FPGA designs to build PCI Express and Gigabit Ethernet-based systems. The board is also small form-factor PCIe compliant which will allow quick prototyping an evaluation using any desktop PC or laptop with a PCIe slot. The board includes an RJ45 interface to 10/100/1000 Ethernet, 512Mb of LPDDR, 64Mb SPI flash, USB-UART connections as well as I2C, SPI and GPIO headers. The kit includes a 12V power supply but can also be powered via the PCIe edge connector. A FlashPro4 JTAG programmer is also included for programming and debugging.
- Develop and test PCI Express Gen2 x1 lane designs
- Test signal quality of the FPGA transceiver using full-duplex SERDES SMA pairs
- Measure the low power consumption of the IGLOO2 FPGA
- Quickly create a working PCIe link with included PCIe Control Plane Demo
- PCI Express Gen2 x1 interface
- Four SMA connector for testing of full-duplex SERDES channel
- JTAG/SPI programming interface
- Push-button switches and LEDs for demo purposes
- Current measurement test points
Contenido
IGLOO2 FPGA 12K LE M2GL010T-1FGG484, 12V/2A wall-mounted power supply, FlashPro4 JTAG programmer, USB 2.0 A male to mini-B cable for UART/power interface (up to 1A) to PC, QuickStart card.
Especificaciones técnicas
Microchip
IGLOO2
-
IGLOO2 FPGA 12K LE M2GL010T-1FGG484, 12V/2A Power Adapter, JTAG Prog H/W, USB Cable, Quickstart Card
No SVHC (25-Jun-2025)
-
FPGA
M2GL010T-1FGG484
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto