¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $386.300 |
Información del producto
Resumen del producto
LF-SNSR-ETH-EVN is a CertusPro-NX Sensor to Ethernet bridge board. Lattice Semiconductor, in collaboration with NVIDIA developed an Edge AI solution that enables developers to rapidly design connectivity bridging applications from sensor to compute. The design simplifies and accelerates deployment of intelligent edge systems that require diverse sensor input interfaces and protocols. The Sensor Bridge Reference design is implemented on the CertusPro-NX Sensor to Ethernet Bridge Board that supports low latency, flexible sensor configuration and interfacing, and an Ethernet Packetizer. The design couples seamlessly with Nvidia Holoscan Sensor Bridge, offering easily programmable system control, ready to use configurable FPGA IP, and a full stack solution for data acquisition and processing leveraging NVIDIA Holoscan on NVIDIA IGX Orin and Orin AGX. X. Also includes API with DMA streaming, control interfaces, GPUDirect RDMA, Linux sockets, and sensor support.
- Full stack solution ensures data provided at FPGA sensor interface port arrives in DRAM
- Support Sensor Interfaces such as AXI stream port and APB control bus
- Support up to 2x 10G Ethernet channels
- Ready to use open-source software
- Low-latency, high throughput and scalable sensor streaming enabled by NVIDIA Holoscan
Contenido
CertusPro-NX sensor to Ethernet bridge board, USB type-C to USB type-C cable.
Especificaciones técnicas
Lattice Semiconductor
-
CertusPro-NX, CrossLink-NX
Sensor to Enet Bridge Brd Certus-Pro-NX-100 FPGA, CrossLink-NX-17 FPGA, USB TypeC to USB TypeC Cable
No SVHC (25-Jun-2025)
FPGA
LFCPNX-100-9LFG672C, LIFCL-17-9BG256C
Lattice Semiconductor Development Boards
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto