20 Puede reservar stock ahora
| Cantidad | Precio en USD |
|---|---|
| 1+ | $21.260 |
Información del producto
Resumen del producto
SEN0098-V2 is a Gravity: analog current sensor 50A (AC/DC) V2. This fully integrated hall effect-based linear SC780 current sensor gives precise measurement for both AC and DC currents up to 50A. The thickness of the copper conductor allows the survival of the device at high over-current conditions. The SC780 can output an analog voltage signal that varies linearly with sensed current. The input and output are designed as through-hole vias and slots, which allow for soldering thick electrical wires and T-shaped connectors. The polarity of the input power is clearly labelled on the board so users can conveniently solder wires or use metal alligator clips to make the electrical connections. The current sensor features enhanced heat dissipation and circuit-protection functions, which typically can be applied to scenarios such as motor control, load detection & management, aeromodelling, and robot over-current detection.
- Gravity interface
- Compatible with T-shaped plug of aeromodelling
- Capable of measuring AC and DC currents
- Hall current sensor
- Isolated current measurement
- Low current impedance of 0.08mohm
- Low-hysteresis magnetic core
- Interference-free for magnet wire, external magnetic field, and geomagnetic field
- Operating temperature range from -40°Cto 125°C
Contenido
Gravity: analog current sensor 50A (AC/DC) ×1, Gravity 3P connector ×1.
Especificaciones técnicas
Sensor Breakout Board
-
Arduino IO Expansion Shield
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto