| Cantidad | Precio en USD |
|---|---|
| 100+ | $14.190 |
| 250+ | $13.240 |
Información del producto
Resumen del producto
The 45985 series high-current low-profile EXTreme LPHPower™ Connector extends mounting flexibility to backplane or midplane mating applications. The EXTreme LPHPower™ connector is a mixed, high-current power and signal connector system that picks up where traditional connectors leave off. Designed with power blades parallel to the PC board, its extremely low-profile height of only 7.50mm allows greater system airflow while taking up 53% less space than traditional connectors with the same current rating. Designed as a new generation of power interconnect, Molex's EXTreme LPHPower connector provides up to 127A per linear inch of space, has two isolated power blades in each housing bay. The EXTreme LPHPower can be mated in a traditional two-piece connector system or as one-piece receptacle-to-card edge/bus-bar application.
Especificaciones técnicas
Tarjeta-a-Tarjeta
2Líneas
THT (Through Hole) Ángulo Recto
Envuelto, sin Envolver
Contactos con Recubrimiento de Oro
LCP (Polímero de Cristal Líquido), Cuerpo Relleno de Vidrio
27
-
30Contactos
Serie 45985
-
PCB Header
Ángulo recto
No SVHC (04-Feb-2026)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto