¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.147 |
| 10+ | $0.127 |
| 100+ | $0.109 |
| 500+ | $0.096 |
| 1000+ | $0.086 |
| 2500+ | $0.079 |
| 10000+ | $0.072 |
Información del producto
Resumen del producto
The DF14 series 1.25mm pitch super low-profile crimping Connector for right angle which has pursued a low profile on the board. A signal can be fetched from the area where there is no board to board space. The header has the vacuum mount face which enables the vacuum absorption and the automatic mounting. The header has the box structure to prevent from being twisted and has the perfect mis-insertion prevention method. Moreover the header has the wall on the board side and doesn't have any trouble resulted from the friction to board by socket. In addition, the metal fitting is attached to prevent the solder peel.
- Automatic mounting
- Four wall type without friction to board by socket
- 30mΩ Contact resistance (maximum)
Especificaciones técnicas
DF14 Series
Crimpado
Contactos con Recubrimiento de Estaño
26
No SVHC (23-Jan-2024)
Hembra
28
Hirose SignalBee DF14 Series Connectors
Fosfuro de Cobre
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto